Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7S721021VCFP#AA1Copy
Newark Part No.23AH3500
Product RangeRZ Family, RZ/A Series, RZ/A1L Group Microprocessors
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S721021VCFP#AA1Copy
Newark Part No.23AH3500
Product RangeRZ Family, RZ/A Series, RZ/A1L Group Microprocessors
Product RangeRZ Family, RZ/A Series, RZ/A1L Group Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFQFP
No. of Pins208Pins
MPU Case StyleLFQFP
Supply Voltage Min1.1V
Supply Voltage Max1.26V
Operating Frequency Max400MHz
InterfacesCAN, Ethernet, I2C, LIN, SPI, UART, USB
No. of I/O's100I/O's
CPU Speed400MHz
Data Bus Width32bit
Embedded Interface TypeCAN, Ethernet, I2C, LIN, SPI, UART, USB
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A
MPU FamilyRZ
SVHCTo Be Advised
Product Overview
- RZ/A1L series MPU designed for industry use
- Arm® Cortex®-A9 (with Jazelle® and NEON™) CPU core
- Supports up to 2 displays with WVGA or a single display with WSVGA without need for external memory
- Ideal device for designing Intelligent IoT End Point devices
- Includes graphics and audio functions
- Ethernet controller, MMC host, USB, SPI, SCIF, IrDA, I2C, CAN and LIN interfaces
Technical Specifications
Product Range
RZ Family, RZ/A Series, RZ/A1L Group Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
LFQFP
MPU Case Style
LFQFP
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, LIN, SPI, UART, USB
CPU Speed
400MHz
Embedded Interface Type
CAN, Ethernet, I2C, LIN, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
208Pins
Supply Voltage Min
1.1V
Operating Frequency Max
400MHz
No. of I/O's
100I/O's
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
