Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR9A06G062GNP#AC1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK9865
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
| 10+ | $10.500 |
| 25+ | $10.200 |
| 50+ | $10.000 |
| 100+ | $9.790 |
| 250+ | $9.240 |
| 500+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$11.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A06G062GNP#AC1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK9865
RF Primary FunctionTransceiver
Frequency Min863MHz
Frequency Max928MHz
RF / IF ModulationFSK, OFDM
Supply Voltage Min-
Supply Voltage Max-
Data Rate2.4Mbps
Receiving Current21.5mA
IC Case / PackageHVQFN
No. of Pins40Pins
RF IC Case StyleHVQFN
Frequency Response RF Min863MHz
Frequency Response RF Max928MHz
Operating Temperature Min-
Transmitting Current68mA
Operating Temperature Max-
Output Power (dBm)15dBm
Product Range-
Sensitivity dBm-119dBm
RF Transceiver ApplicationsDigital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
928MHz
Supply Voltage Min
-
Data Rate
2.4Mbps
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Max
928MHz
Transmitting Current
68mA
Output Power (dBm)
15dBm
Sensitivity dBm
-119dBm
SVHC
No SVHC (25-Jun-2025)
Frequency Min
863MHz
RF / IF Modulation
FSK, OFDM
Supply Voltage Max
-
Receiving Current
21.5mA
No. of Pins
40Pins
Frequency Response RF Min
863MHz
Operating Temperature Min
-
Operating Temperature Max
-
Product Range
-
RF Transceiver Applications
Digital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
