Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAA210130GBG#AD0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72AK6952
Product RangeRAA210130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.110 |
| 5+ | $30.870 |
| 10+ | $27.620 |
| 25+ | $26.000 |
| 50+ | $25.550 |
| 100+ | $25.090 |
| 250+ | $24.590 |
Price for:Each
Minimum: 1
Multiple: 1
$34.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA210130GBG#AD0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72AK6952
Product RangeRAA210130 Series
DC / DC Converter TypeBGA-130, Module
Input Voltage Min4.75V
Input Voltage Max15V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
No. of Pins130Pins
Output Current30A
Output Voltage Min450mV
Output Voltage Max3.3V
Switching Frequency1.25MHz
TopologyBuck (Step Down)
Operating Temperature Max105°C
Product RangeRAA210130 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
BGA-130, Module
Input Voltage Max
15V
DC / DC Converter IC Case
BGA
Output Current
30A
Output Voltage Max
3.3V
Topology
Buck (Step Down)
Product Range
RAA210130 Series
Input Voltage Min
4.75V
No. of Outputs
1 Output
No. of Pins
130Pins
Output Voltage Min
450mV
Switching Frequency
1.25MHz
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
