Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.620 |
| 10+ | $11.600 |
| 25+ | $10.710 |
| 50+ | $9.850 |
| 100+ | $8.990 |
| 250+ | $8.390 |
| 500+ | $7.880 |
| 1000+ | $7.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA270000KFT#HA2Copy
Newark Part No.15AN0115
Supply Voltage12V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators4
No. of Regulated Outputs8
IC Case / PackageHTFQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PMIC for RH850 Series Microcontrollers
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
8
No. of Pins
64Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
12V
No. of LDO Regulators
4
IC Case / Package
HTFQFP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
