Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA278842B3HFP#AA0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN0122
Your Part Number
90 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.870 |
| 10+ | $16.510 |
| 25+ | $13.680 |
| 50+ | $12.260 |
| 100+ | $11.320 |
| 250+ | $11.100 |
| 500+ | $10.870 |
Price for:Each
Minimum: 1
Multiple: 1
$18.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA278842B3HFP#AA0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN0122
Supply Voltage Min1.8V
Supply Voltage Max3.3V
IC Case / PackageLQFP-EP
No. of Pins128Pins
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
LCD Video Processor with Decoder
Supply Voltage Max
3.3V
No. of Pins
128Pins
Operating Temperature Max
-
Product Range
-
Supply Voltage Min
1.8V
IC Case / Package
LQFP-EP
Operating Temperature Min
-
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
