Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA278842B3HFP#HA0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN0123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.490 |
| 50+ | $15.170 |
| 100+ | $14.010 |
| 250+ | $12.880 |
| 500+ | $11.740 |
| 1000+ | $10.960 |
| 2500+ | $10.300 |
| 5000+ | $9.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA278842B3HFP#HA0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN0123
Supply Voltage Min1.8V
Supply Voltage Max3.3V
IC Case / PackageLQFP-EP
No. of Pins128Pins
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
LCD Video Processor with Decoder
Supply Voltage Max
3.3V
No. of Pins
128Pins
Operating Temperature Max
-
Product Range
-
Supply Voltage Min
1.8V
IC Case / Package
LQFP-EP
Operating Temperature Min
-
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
