Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA2900014H12HPD#GB0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN0125
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 50+ | $1.340 |
| 100+ | $1.200 |
| 250+ | $1.120 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2900014H12HPD#GB0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN0125
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)42V
Current Rating (Ic / Id)-
Isolation Voltage-
IPM Case StyleTO-252-3
IPM SeriesRAA290001
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
-
IPM Case Style
TO-252-3
Product Range
-
Voltage Rating (Vces / Vdss)
42V
Isolation Voltage
-
IPM Series
RAA290001
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
