Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRC19104A001GNL#BB0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19AM7196
Your Part Number
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.460 |
| 25+ | $2.260 |
| 50+ | $2.140 |
| 100+ | $2.020 |
| 250+ | $1.980 |
| 500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC19104A001GNL#BB0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19AM7196
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency400MHz
Clock IC Case StyleVFQFPN-EP
No. of Outputs4Outputs
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageVFQFPN-EP
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
400MHz
No. of Outputs
4Outputs
Supply Voltage Max
1.89V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
105°C
Clock IC Type
Fanout Buffer
Clock IC Case Style
VFQFPN-EP
Supply Voltage Min
1.71V
IC Case / Package
VFQFPN-EP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
