Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RC21214-EVBCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 03AM5867 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $987.030 |
| 5+ | $967.290 |
| 10+ | $947.540 |
| 25+ | $927.810 |
Price for:Each
Minimum: 1
Multiple: 1
$987.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RC21214-EVBCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 03AM5867 |
| Silicon Manufacturer | Renesas |
| Silicon Core Number | RC21214A |
| Kit Application Type | Clock & Timing |
| Application Sub Type | Programmable Clock Generator |
| Kit Contents | Evaluation Board RC21214A, USB Cable |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board RC21214A, USB Cable |
| SVHC | No SVHC (12-Jan-2017) |
| Silicon Core Number | RC21214A |
|---|---|
| Application Sub Type | Programmable Clock Generator |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
