Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RC32614A-EVKCopy |
| Newark Part No. | 99AJ4807 |
| Your Part Number | |
| Technical Datasheet |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RC32614A-EVKCopy |
| Newark Part No. | 99AJ4807 |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| Silicon Core Number | RC32614A |
| Kit Application Type | Clock & Timing |
| Application Sub Type | Clock Generator |
| Kit Contents | Evaluation Board RC32614A, USB Type-C cable |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board RC32614A, USB Type-C cable |
| SVHC | No SVHC (27-Jun-2024) |
| Silicon Core Number | RC32614A |
|---|---|
| Application Sub Type | Clock Generator |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
