
Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.010 |
Product Information
Product Overview
RTK5RLG140C00000BJ is a RL78/G14 fast prototyping board (RL78/G14 FPB). The RL78/G14 fast prototyping board comes equipped with a high-performance RL78/G14 microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in emulator circuit that is equivalent to an E2 emulator Lite so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability. Suitable for LoRa®-based solutions for RL78 family.
- Equipped with an RL78/G14 16bit microcontroller 80-pin, 512KB ROM, 48KB RAM
- No extra tool for program debugging with built-in emulator circuit equivalent to an E2 emulator Lite
- Through-holes with access to all of the pins of the microcontroller
- Arduino Uno and Pmod™ interfaces come standard
- Support for various RL78 software and tools
Contents
RL78/G14 fast prototyping board (RTK5RLG140C00000BJ), Quick start guide.
Technical Specifications
Renesas
RL78
-
Fast Prototyping Eval Board R5F104MLAFB, Quick Start Guide
No SVHC (25-Jun-2025)
16bit
-
R5F104MLAFB
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
