Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK5RX65N0S01000BECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AH2674
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.460 |
Price for:Each
Minimum: 1
Multiple: 1
$56.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RX65N cloud kit simplifies secure IoT endpoint device connections to Amazon Web Services (AWS). It also makes easy for embedded designers to get a fast start on their designs and connect to the AWS cloud. The kit includes a Wi-Fi communication module, a temperature/humidity sensor, an optical sensor, a 3-axis accelerometer, a USB port for serial communications and another USB port for debugging.
- Allows for safe and secure connection to the AWS cloud
- Assists in IoT device prototyping
- RX65N MCU features LCD controller, 2D drawing engine and dual-bank flash
- Conforms to FCC(US) safety standard
Contents
RX65N evaluation board, Cloud option board, Silex Pmod module.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Eval Board RX65N, Cloud Option Board, Silex Pmod Module
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
RX65N
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
