Print Page
RTK7EKA6M3S00001BU
Evaluation Kit, RA Family RA6M3 Group 32-bit ARMCortex-M4F Microcontrollers, Debug on-board
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK7EKA6M3S00001BUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39AH5559 |
| Product Range | RA Family, RA6 Series, RA6M3 Group Microcontrollers |
| Your Part Number |
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.880 |
Price for:Each
Minimum: 1
Multiple: 1
$94.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK7EKA6M3S00001BUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39AH5559 |
| Product Range | RA Family, RA6 Series, RA6M3 Group Microcontrollers |
| Silicon Manufacturer | Renesas |
| No. of Bits | 32bit |
| Silicon Family Name | RA |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | R7FA6M3AH3CFC |
| Kit Contents | Eval Board R7FA6M3AH3CFC, Micro USB Device/Host Cable (Type-A to Micro-B), Ethernet Patch Cable |
| Product Range | RA Family, RA6 Series, RA6M3 Group Microcontrollers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- EK-RA6M3 evaluation kit enables user to evaluate the features of RA6M3 MCUs
- Native pin access through 4x 40-pin male headers
- 5V input through USB debug, external power supply
- Debug on-board (SWD), debug in (ETM, SWD & JTAG), debug out (SWD)
- User LEDs and buttons
- 2 SeeedGrove system (I2C) , 2 Digilent Pmod (SPI and UART), Arduino, mikroBUS expansion connectors
- MCU boot configuration jumper
Contents
EK-RA6M3 board, Micro USB device cable (type-A male to micro-B male), Micro USB host cable (type-A male to micro-B male), Ethernet patch cable.
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RA |
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | Eval Board R7FA6M3AH3CFC, Micro USB Device/Host Cable (Type-A to Micro-B), Ethernet Patch Cable |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | R7FA6M3AH3CFC |
| Product Range | RA Family, RA6 Series, RA6M3 Group Microcontrollers |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 5A002A4 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
