Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSLG59H1405VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel78AK8568RL
Cut Tape78AK8568
Your Part Number
2,767 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 50+ | $1.810 |
| 100+ | $1.660 |
| 250+ | $1.560 |
| 500+ | $1.510 |
| 1000+ | $1.460 |
| 2500+ | $1.440 |
| 5000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG59H1405VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel78AK8568RL
Cut Tape78AK8568
Power Load Switch Type-
No. of Channels1Channels
Input Voltage13.2V
Current Limit1.25A
On State Resistance67mohm
IC Case / PackageFCQFN
No. of Pins12Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleFCQFN
Technical Specifications
Power Load Switch Type
-
Input Voltage
13.2V
On State Resistance
67mohm
No. of Pins
12Pins
On / Enable Input Polarity
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
FCQFN
No. of Channels
1Channels
Current Limit
1.25A
IC Case / Package
FCQFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
-
Product Range
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
