Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoUPD720102GC-YEB-ACopy
Newark Part No.23AH3679
USB IC TypeUSB Host Controller
USB StandardUSB 2.0
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Interface Case StyleTQFP
IC Case / PackageTQFP
No. of Pins120Pins
Data Rate480.24Mbps
No. of Ports3 Port
No. of Ports3Ports
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
- USB 2.0 host controller
- Complies with open host controller interface specification for full-/low-speed signalling
- Complies with Intel's enhanced host controller interface specification for high-speed signalling
- Integrated 2 host controller cores with PCI interface and USB 2.0 transceivers into a single chip
- Root hub with 3 (maximum) downstream facing ports shared by OHCI and EHCI host controller cores
- Supports hyper-speed transfer mode
- Works up to 480Mbps
Technical Specifications
USB IC Type
USB Host Controller
Supply Voltage Min
3.135V
Interface Case Style
TQFP
No. of Pins
120Pins
No. of Ports
3 Port
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.465V
IC Case / Package
TQFP
Data Rate
480.24Mbps
No. of Ports
3Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
