Print Page
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No624 570 3 0Copy
Newark Part No.75Y5574
Product Range624
Crimp Die Applications2.5mm² + 4 + 6mm², 14 + 12 + 10AWG MC4 Solar Connectors / Terminals
Product Range624
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Crimp Die Applications
2.5mm² + 4 + 6mm², 14 + 12 + 10AWG MC4 Solar Connectors / Terminals
Product Range
624
For Use With
Locator 624 071 0 01, Rennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

