Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | 725-TRX9-LORACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06AN1318 |
| Product Range | 725 Series |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $634.330 |
| 5+ | $616.510 |
| 10+ | $598.680 |
| 25+ | $586.710 |
Price for:Each
Minimum: 1
Multiple: 1
$634.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | 725-TRX9-LORACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06AN1318 |
| Product Range | 725 Series |
| RF Modulation | FM, LoRa |
| Data Rate Max | - |
| Frequency Max | 918MHz |
| Sensitivity dBm | - |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 32V |
| Transmit Power | 22dBm |
| Module Interface | - |
| Supply Current | 95mA |
| RF Transceiver Applications | Industrial Telemetry, Remote Monitoring / Control, Reliable Remote Switch |
| Product Range | 725 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| RF Modulation | FM, LoRa |
|---|---|
| Frequency Max | 918MHz |
| Supply Voltage Min | 12V |
| Transmit Power | 22dBm |
| Supply Current | 95mA |
| Product Range | 725 Series |
| Data Rate Max | - |
|---|---|
| Sensitivity dBm | - |
| Supply Voltage Max | 32V |
| Module Interface | - |
| RF Transceiver Applications | Industrial Telemetry, Remote Monitoring / Control, Reliable Remote Switch |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
