Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoALPHA-RX433SCopy
Newark Part No.15R0253
Technical Datasheet
RF ModulationFSK
Data Rate Max256Kbps
Frequency433MHz
Sensitivity dBm-109dBm
Supply Voltage Min-
Supply Voltage Max-
Supply Current10.5mA
Supported Devices - RF Receivers-
RF Receiver Applications-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ALPHA-RX433S is an FM receiver module 433MHz frequency. The Alpha modules are extremely cost effective but high performance radio modules supplied in a miniature surface mount package. These modules can transmit/receive at up to 256Kbps at a maximum of 300m and Operating at 2 - 5V, The modules monitors their battery voltage and can sleep with very low standby current. They can wake intermittently and provide direct control outputs to a microcontroller making them ideally suited to battery application.
- 433MHz FM receiver module
- Transmit range up to 300m
- Miniature SMT packages
- Data rate up to 256Kbps
- Programmable output power and frequency deviation
- SPI interface (for Config)
- Clock and reset signal for external MCU
- Wakeup timer
- Automatic antenna tuning
- Low battery detection
Applications
Wireless, RF Communications, Security, Industrial, System Monitoring, Sensing & Instrumentation
Technical Specifications
RF Modulation
FSK
Frequency
433MHz
Supply Voltage Min
-
Supply Current
10.5mA
RF Receiver Applications
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
256Kbps
Sensitivity dBm
-109dBm
Supply Voltage Max
-
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
