Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-MOD5-NFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3975
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.420 |
| 5+ | $75.480 |
| 10+ | $73.450 |
| 25+ | $72.430 |
| 50+ | $71.450 |
| 100+ | $67.460 |
Price for:Each
Minimum: 1
Multiple: 1
$77.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-MOD5-NFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3975
Antenna Band-
Antenna TypeRod - Monopole
Frequency Range600MHz to 4GHz
VSWR2
Gain5dBi
Antenna MountingN Connector
Product Range-
ProtocolGSM
Antenna Case / Package62mm x 220mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Antenna PolarizationVertical, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
600MHz to 4GHz
Gain
5dBi
Product Range
-
Antenna Case / Package
62mm x 220mm
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Rod - Monopole
VSWR
2
Antenna Mounting
N Connector
Protocol
GSM
Operating Temperature Min
-40°C
Antenna Polarization
Vertical, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
