Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAM-NM300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1615
Your Part Number
6 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.740 |
| 5+ | $28.390 |
| 10+ | $27.050 |
| 25+ | $25.670 |
| 50+ | $24.190 |
| 100+ | $23.750 |
| 250+ | $23.100 |
Price for:Each
Minimum: 1
Multiple: 1
$29.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAM-NM300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1615
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeLMR240
Connector Type ASMA Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
9.8ft
Coaxial Cable Type
LMR240
Connector Type B
N Type Plug
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
3m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
