Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAMRP-NM1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK3245
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.110 |
| 5+ | $18.780 |
| 10+ | $17.910 |
| 25+ | $16.880 |
| 50+ | $15.980 |
| 100+ | $14.490 |
| 250+ | $14.010 |
Price for:Each
Minimum: 1
Multiple: 1
$20.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAMRP-NM1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK3245
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type AN Type Plug, 50ohm
Connector Type BSMA Plug, 50ohm
Impedance-
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Cable Length - Metric
1m
Connector Type A
N Type Plug, 50ohm
Impedance
-
Product Range
-
Cable Length - Imperial
3.28ft
Coaxial Cable Type
RG58
Connector Type B
SMA Plug, 50ohm
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
