Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoRIOT11-SCORPION-9S4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06AN1052
Product RangeRIOT11 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $291.510 |
| 5+ | $287.480 |
| 10+ | $283.560 |
| 25+ | $267.740 |
Price for:Each
Minimum: 1
Multiple: 1
$291.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRIOT11-SCORPION-9S4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06AN1052
Product RangeRIOT11 Series
Remote Control TypeReceiver & Transmitter
No. of Channels4 Channel
Frequency918MHz
Range20km
Product RangeRIOT11 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
918MHz
Product Range
RIOT11 Series
No. of Channels
4 Channel
Range
20km
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
