Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-9T1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AN1158
Product RangeTRAP Series
Your Part Number
13 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.370 |
| 5+ | $80.720 |
| 10+ | $79.080 |
| 25+ | $77.430 |
| 50+ | $75.780 |
| 100+ | $74.130 |
Price for:Each
Minimum: 1
Multiple: 1
$82.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-9T1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AN1158
Product RangeTRAP Series
Remote Control TypeTransmitter
No. of Channels1 Channel
Frequency918MHz
Range10km
Product RangeTRAP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Transmitter
Frequency
918MHz
Product Range
TRAP Series
No. of Channels
1 Channel
Range
10km
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
