Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRICHTEK
Manufacturer Part NoEVB_RT1710SGQWCopy
Newark Part No.23AH3178
Kit Application TypePower Management
Application Sub TypeUSB Type-C Cable ID
Silicon ManufacturerRichtek
Silicon Core NumberRT1710SGQW
Product Range-
Kit ContentsEval Board RT1710SGQW
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Kit Application Type
Power Management
Silicon Manufacturer
Richtek
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Application Sub Type
USB Type-C Cable ID
Silicon Core Number
RT1710SGQW
Kit Contents
Eval Board RT1710SGQW
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
