
8 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $404.560 |
Product Information
Product Overview
DM858E is a DM858 series benchtop digital multimeter. It provides a highly cost-effective test tool for engineers. It features 5.5-digit resolution, max. 80 readings/s, data logging memory of 20,000 points, and 0.06% DCV accuracy (1 year). It provides 11 measurement functions for input signals, 5 math operations, and 3 graphical display types, satisfying what most experiments and tests require of a multimeter. The 7'' touch screen allows a clear view on measurement results. It provides USB and LAN interfaces (standard) as well as the Web Control function for you to control the instrument directly, bringing smoother interaction. It is equipped with a Type-C interface for power charge. In addition, it has a compact size and supports the attachment to a bracket, saving valuable bench space for engineers.
- 5½-digit reading resolution (120,000 counts)
- True-RMS AC voltage and AC current measuring
- Built-in 10 groups of data storage and 10 groups of setup storage
- Strong math functions, supporting various application protocols
- Type-C interface for power charge; compact in size, freeing up your bench space
- Dimension is 10.47inch (W) x 6.49inch (H) x 3.14inch (D)
Contents
Digital multimeter, Power adaptor conforming to the standard of the destination country, Ground lead, Two alligator clips (black and red), Two digital multimeter test pens (black and red), Two backup fuses.
Technical Specifications
5.5
3A
50Mohm
3A
3 Years
-
LAN, USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
