Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | RT-ZC03.02Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 99Y8508 |
| Product Range | RT-Zxx Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,393.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,393.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | RT-ZC03.02Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 99Y8508 |
| Product Range | RT-Zxx Series |
| Meter Side Connector | BNC |
| Probe Side Connector | Current Clamp |
| Current Range Max | 30A |
| Current Range Min | 5mA |
| For Use With | R&S RTM, RTE, RTO Series Oscilloscopes |
| Product Range | RT-Zxx Series |
| SVHC | To Be Advised |
Product Overview
AC/DC current probe designed for use with multimeters and oscilloscopes respectively for accurate, non-intrusive measurement of AC, DC and complex waveform currents using advanced hall effect technology. These features make it a powerful tool for use in inverters, switch mode power supplies, industrial controllers and other applications requiring current measurement and/or waveform analysis.
Technical Specifications
| Meter Side Connector | BNC |
|---|---|
| Current Range Max | 30A |
| For Use With | R&S RTM, RTE, RTO Series Oscilloscopes |
| SVHC | To Be Advised |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 5mA |
| Product Range | RT-Zxx Series |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
