
Product Information
Product Overview
The RT-ZD01.02 from Rohde & Schwarz is a 100MHz, high-voltage, active differential probe. The R&S RT-ZD01 high voltage differential probe is designed to safely measure high-voltage floating circuits using a grounded oscilloscope. The probe extends the measurement capability of oscilloscopes in measuring electronic power converters, inverters, motor speed controls, switch mode power supplies and many other applications. The R&S RT-ZD01 high voltage differential probe conforms to the safety requirements for CAT III measurement instruments and pollution degree 2 according to IEC 61010. The maximum working voltage is 1000V (RMS) between each input lead and earth ground. This limit applies for all attenuation settings.
- High input impedance of 8Mohm and an input capacitance of 3.5pF ensuring low loading on DUT
- Selectable attenuation factor of 1:100 or 1:1000
- Wide common mode dynamic range of ±1400V can be used for both attenuation factors
Applications
Test & Measurement
Contents
RT-ZD01 high voltage differential probe, Carrying case, Spring hooks (black and red), USB power cord, User manual, R&S RT‑Zxx data sheet, Calibration certificate.
Technical Specifications
High-Voltage Differential Probe
1kV
R&S RTM, RTE/RTO Series Oscilloscopes
To Be Advised
100MHz
100:1, 1000:1
R&S RT-ZDxx Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
