Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD12801MUF-ME2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel69AK3842RL
Cut Tape69AK3842
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.520 | $7.52 |
| Total Price | $7.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 50+ | $5.360 |
| 100+ | $4.900 |
| 250+ | $4.670 |
| 500+ | $4.540 |
| 1000+ | $4.380 |
| 2500+ | $4.300 |
| 5000+ | $4.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD12801MUF-ME2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel69AK3842RL
Cut Tape69AK3842
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max20V
Output Current Max130mA
Output Current Max130mA
Switching Frequency Typ5MHz
IC MountingSurface Mount
IC Case / PackageVQFN48FAV070
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleVQFN48FAV070
No. of Outputs16Outputs
Switching Frequency5MHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
20V
Output Current Max
130mA
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
VQFN48FAV070
Switching Frequency
5MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
130mA
Switching Frequency Typ
5MHz
IC Case / Package
VQFN48FAV070
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
16Outputs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
