Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD16951EFV-ME2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel42AM5093RL
Cut Tape42AM5093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 50+ | $1.960 |
| 100+ | $1.760 |
| 250+ | $1.660 |
| 500+ | $1.620 |
| 1000+ | $1.590 |
| 2500+ | $1.560 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD16951EFV-ME2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel42AM5093RL
Cut Tape42AM5093
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins24Pins
IC Case / PackageHTSSOP-B
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay250ns
Output Delay250ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
250ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
HTSSOP-B
Input Type
Logic
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
250ns
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
