Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18397EUV-ME2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AM5023RL
Cut Tape03AM5023
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.630 | $4.63 |
| Total Price | $4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 50+ | $3.230 |
| 100+ | $2.930 |
| 250+ | $2.780 |
| 500+ | $2.720 |
| 1000+ | $2.670 |
| 2500+ | $2.610 |
| 5000+ | $2.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18397EUV-ME2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AM5023RL
Cut Tape03AM5023
TopologySynchronous Buck (Step Down)
LED Driver Type-
Input Voltage Min5V
Input Voltage Max65V
Output Voltage Max60V
Output Current Max2A
Output Current Max2A
Switching Frequency Typ2.25MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Topology
Synchronous Buck (Step Down)
Input Voltage Min
5V
Output Voltage Max
60V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
LED Driver Type
-
Input Voltage Max
65V
Output Current Max
2A
Switching Frequency Typ
2.25MHz
IC Case / Package
HTSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
