Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18398ARUV-ME2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN1868
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 50+ | $5.780 |
| 100+ | $5.320 |
| 250+ | $4.830 |
| 500+ | $4.220 |
| 1000+ | $3.390 |
| 2500+ | $3.230 |
| 5000+ | $3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18398ARUV-ME2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN1868
TopologySynchronous Buck (Step Down)
LED Driver TypeNon Isolated
Input Voltage Min5V
Input Voltage Max45V
Output Voltage Max60V
Output Current Max4.8A
Output Current Max4.8A
Switching Frequency Typ2.25MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-C48R
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Synchronous Buck (Step Down)
Input Voltage Min
5V
Output Voltage Max
60V
Output Current Max
4.8A
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
LED Driver Type
Non Isolated
Input Voltage Max
45V
Output Current Max
4.8A
Switching Frequency Typ
2.25MHz
IC Case / Package
HTSSOP-C48R
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
