Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD2320EFJ-LAE2Copy
Newark Part No.42AK4066
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleHTSOP-J
No. of Pins8Pins
IC Case / PackageHTSOP-J
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min7.5V
Supply Voltage Max14.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay27ns
Output Delay29ns
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
HTSOP-J
IC Case / Package
HTSOP-J
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
14.5V
Operating Temperature Max
125°C
Output Delay
29ns
Qualification
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
7.5V
Operating Temperature Min
-40°C
Input Delay
27ns
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
