Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD54102G-CZTLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel78AK2883RL
Cut Tape78AK2883
Product RangeBD5410xG-CZ Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.808 |
| 100+ | $0.773 |
| 250+ | $0.738 |
| 500+ | $0.702 |
| 1000+ | $0.674 |
| 2500+ | $0.637 |
| 5000+ | $0.624 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD54102G-CZTLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel78AK2883RL
Cut Tape78AK2883
Product RangeBD5410xG-CZ Series
Switch TypeHall Effect Latch
Hall Effect TypeLatching
Operating Point Typ0.002T
Release Point Typ-0.002T
Supply Voltage Min2.7V
Sensor Case StyleSSOP
Supply Voltage Max38V
Sensor Case / PackageSSOP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBD5410xG-CZ Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Type
Hall Effect Latch
Operating Point Typ
0.002T
Supply Voltage Min
2.7V
Supply Voltage Max
38V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
BD5410xG-CZ Series
SVHC
No SVHC (25-Jun-2025)
Hall Effect Type
Latching
Release Point Typ
-0.002T
Sensor Case Style
SSOP
Sensor Case / Package
SSOP
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
