Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD61258MUV-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN1869
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 50+ | $1.650 |
| 100+ | $1.490 |
| 250+ | $1.340 |
| 500+ | $1.180 |
| 1000+ | $1.020 |
| 2500+ | $0.932 |
| 5000+ | $0.885 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD61258MUV-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN1869
IC TypeFan Motor Pre-Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs2Outputs
Output Current10mA
Output Voltage40V
IC Case / PackageVQFN024V4040-EP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Fan Motor Pre-Driver
No. of Outputs
2Outputs
Output Voltage
40V
No. of Pins
24Pins
Supply Voltage Max
36V
Operating Temperature Max
105°C
Product Range
-
Motor Type
Single Phase Brushless DC
Output Current
10mA
IC Case / Package
VQFN024V4040-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
