Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD63800EFV-CE2Copy
Newark Part No.15AN1870
Motor TypeStepper
No. of Outputs2Outputs
Output Current1.1A
Output Voltage-
IC Case / PackageHTSSOP-B
No. of Pins28Pins
Supply Voltage Min6V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Bipolar Low Consumption Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Stepper
Output Current
1.1A
IC Case / Package
HTSSOP-B
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
