Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD78306UEFJ-ME2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86AK2928RL
Cut Tape86AK2928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $0.970 |
| 100+ | $0.860 |
| 250+ | $0.807 |
| 500+ | $0.775 |
| 1000+ | $0.749 |
| 2500+ | $0.735 |
| 5000+ | $0.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD78306UEFJ-ME2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86AK2928RL
Cut Tape86AK2928
Supply Voltage Range4V to 5.5V
Supply Voltage Range4V to 5.5V
No. of Pins8Pins
Load Impedance-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleHTSOP-J
Amplifier ClassAB
Automotive Qualification StandardAEC-Q100
No. of Channels1 Channel
Output Power (VA)1.2W
Output Power1.2W
Technical Specifications
Supply Voltage Range
4V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Amplifier Case Style
HTSOP-J
Automotive Qualification Standard
AEC-Q100
Output Power (VA)
1.2W
Supply Voltage Range
4V to 5.5V
Load Impedance
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
1 Channel
Output Power
1.2W
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
