Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD83A14MUF-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel03AM5029RL
Cut Tape03AM5029
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.610 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 50+ | $1.770 |
| 100+ | $1.590 |
| 250+ | $1.490 |
| 500+ | $1.460 |
| 1000+ | $1.430 |
| 2500+ | $1.400 |
| 5000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD83A14MUF-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel03AM5029RL
Cut Tape03AM5029
TopologyBoost (Step Up)
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max48V
Output Voltage Max50V
Output Current Max150mA
Output Current Max150mA
Switching Frequency Typ2.42MHz
IC MountingSurface Mount
IC Case / PackageVQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Topology
Boost (Step Up)
Input Voltage Min
4.5V
Output Voltage Max
50V
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
LED Driver Type
-
Input Voltage Max
48V
Output Current Max
150mA
Switching Frequency Typ
2.42MHz
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
