Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD933N1EFJ-CE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN1881
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 50+ | $1.180 |
| 100+ | $1.060 |
| 250+ | $0.966 |
| 500+ | $0.815 |
| 1000+ | $0.725 |
| 2500+ | $0.635 |
| 5000+ | $0.611 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD933N1EFJ-CE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN1881
Product Range3.3V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current780mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
150mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
780mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
