Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD933N1G-CTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel83AK8121RL
Cut Tape83AK8121
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
2,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.997 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 50+ | $0.646 |
| 100+ | $0.568 |
| 250+ | $0.532 |
| 500+ | $0.509 |
| 1000+ | $0.492 |
| 2500+ | $0.491 |
| 5000+ | $0.489 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD933N1G-CTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel83AK8121RL
Cut Tape83AK8121
Product Range3.3V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current780mV
Dropout Voltage - Typ @ Current780mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage Typ @ Current
780mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage - Typ @ Current
780mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
