Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9E200FP4-ZTLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel83AK8117RL
Cut Tape83AK8117
Your Part Number
3,557 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 50+ | $1.060 |
| 100+ | $0.943 |
| 250+ | $0.887 |
| 500+ | $0.852 |
| 1000+ | $0.844 |
| 2500+ | $0.827 |
| 5000+ | $0.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9E200FP4-ZTLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel83AK8117RL
Cut Tape83AK8117
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max26V
Max Output Current2A
Output Current2A
No. of Pins6Pins
Output Voltage - Nom-
Output Voltage Min700mV
Output Voltage Max20.8V
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
2A
No. of Pins
6Pins
Output Voltage Min
700mV
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Topology
Synchronous Buck (Step Down)
Input Voltage Max
26V
Output Current
2A
Output Voltage - Nom
-
Output Voltage Max
20.8V
Product Range
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
500kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
