Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBDJ2FC0JEFJ-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel46AM5174RL
Cut Tape46AM5174
Product Range12V 1A LDO Voltage Regulators
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.744 |
| 100+ | $0.656 |
| 250+ | $0.615 |
| 500+ | $0.590 |
| 1000+ | $0.569 |
| 2500+ | $0.516 |
| 5000+ | $0.504 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBDJ2FC0JEFJ-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel46AM5174RL
Cut Tape46AM5174
Product Range12V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min13V
Input Voltage Max26.5V
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range12V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26.5V
Output Voltage - Nom
12V
Output Voltage Max
-
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
13V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-25°C
Product Range
12V 1A LDO Voltage Regulators
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
