Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P131W-ZCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK3864
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $1.870 |
| 100+ | $1.530 |
| 500+ | $1.390 |
| 1000+ | $1.350 |
| 2500+ | $1.300 |
| 5000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P131W-ZCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK3864
Input Voltage Min12V
Input Voltage Max14.04V
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max1W
Topology-
IsolationNon Isolated
Power Switch Voltage Rating-
Power Switch Current Rating850µA
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
12V
IC Case / Package
DIP
Power Rating Max
1W
Isolation
Non Isolated
Power Switch Current Rating
850µA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
Input Voltage Max
14.04V
No. of Pins
7Pins
Topology
-
Power Switch Voltage Rating
-
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
