Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
BM63373S-VC is an Intelligent Power Module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes.
- 3phase DC/AC Inverter
- 600V/10A rating
- Low side IGBT open emitter
- Built -in bootstrap diode
- High side IGBT gate driver(HVIC)
- Low side IGBT gate driver(LVIC)
- Fault signal(LVIC) corresponding to SCP (Low Side IGBT), TSD, UVLO fault
- Input interface 3.3V, 5V line
- UL1557 file E468261 recognized
- Dimension (W(Typ) x D(Typ) x H(Typ)) is 1.49inch x 0.94inch x 0.137inch, 25 pin HSDIP package
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
10A
IPM Case Style
HSDIP25VC
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kV
IPM Series
DIPIPM
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
