Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25G160FVM-5TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46AM5191RL
Cut Tape46AM5191
Product Range16Kbit Serial SPI EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.492 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.492 |
| 10+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25G160FVM-5TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46AM5191RL
Cut Tape46AM5191
Product Range16Kbit Serial SPI EEPROM
Memory Density16Kbit
Memory Configuration2K x 8bit
InterfacesSerial, SPI
Clock Frequency Max20MHz
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit Serial SPI EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
16Kbit
Interfaces
Serial, SPI
IC Case / Package
MSOP
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
2K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit Serial SPI EEPROM
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
