Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR93H56RFJ-2CE2Copy
Newark Part No.82Y6197
Product Range2Kbit Microwire Serial EEPROM
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBR93H56RFJ-2CE2Copy
Newark Part No.82Y6197
Product Range2Kbit Microwire Serial EEPROM
Memory Density2Kbit
Memory Size2Kbit
Memory Configuration128 x 16bit
EEPROM Memory Configuration128 x 16bit
InterfacesMicrowire
Memory Interface TypeSerial 3-Wire
Clock Frequency1.25MHz
Clock Frequency Max1.25MHz
IC Case / PackageSOP-J
Memory Case StyleSOP-J
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2Kbit Microwire Serial EEPROM
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Memory Density
2Kbit
Memory Configuration
128 x 16bit
Interfaces
Microwire
Clock Frequency
1.25MHz
IC Case / Package
SOP-J
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
SVHC
No SVHC (17-Jan-2023)
Memory Size
2Kbit
EEPROM Memory Configuration
128 x 16bit
Memory Interface Type
Serial 3-Wire
Clock Frequency Max
1.25MHz
Memory Case Style
SOP-J
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
