Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBU26154MUV-E2Copy
Newark Part No.01AH6859
Audio CODEC TypeMono
No. of ADCs1
No. of DACs2
Operating Temperature Min-20°C
Operating Temperature Max85°C
Sampling Rate48kSPS
Audio IC Case StyleVQFN-V
No. of Pins40Pins
No. of Input Channels1Channels
No. of Output Channels1Channels
ADC / DAC Resolution12bit
ADCs / DACs Signal to Noise Ratio93dB
IC Interface TypeI2C, I2S, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio CODEC Type
Mono
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
VQFN-V
No. of Input Channels
1Channels
ADC / DAC Resolution
12bit
IC Interface Type
I2C, I2S, SPI
Supply Voltage Range
2.7V to 5.5V
Automotive Qualification Standard
-
SVHC
To Be Advised
No. of ADCs
1
Operating Temperature Min
-20°C
Sampling Rate
48kSPS
No. of Pins
40Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
93dB
Supply Voltage Range
2.7V to 5.5V
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
