Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBU64291GWZ-TRCopy
Newark Part No.01AH6970
Technical Datasheet
IC TypeMotor Driver
Motor TypeVoice Coil
No. of Outputs1Outputs
Output Current100mA
Output Voltage4.8V
IC Case / PackageUCSP
No. of Pins30Pins
Supply Voltage Min2.3V
Supply Voltage Max4.8V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleUCSP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
4.8V
No. of Pins
30Pins
Supply Voltage Max
4.8V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
UCSP
Motor Type
Voice Coil
Output Current
100mA
IC Case / Package
UCSP
Supply Voltage Min
2.3V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
