Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoESD16VFMFHT106Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM5262RL
Cut Tape03AM5262
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.756 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.756 |
| 10+ | $0.353 |
| 15+ | $0.339 |
| 25+ | $0.326 |
| 50+ | $0.311 |
| 125+ | $0.297 |
| 250+ | $0.261 |
| 500+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESD16VFMFHT106Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM5262RL
Cut Tape03AM5262
Clamping Voltage Vc Max30V
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd110W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
3Pins
Power Dissipation Pd
110W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Operating Voltage
12V
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
