Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoESD18VASAFHT2RBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel03AM5263RL
Cut Tape03AM5263
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.620 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.620 |
| 10+ | $0.349 |
| 15+ | $0.330 |
| 25+ | $0.311 |
| 50+ | $0.291 |
| 125+ | $0.272 |
| 250+ | $0.239 |
| 500+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoESD18VASAFHT2RBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel03AM5263RL
Cut Tape03AM5263
Clamping Voltage Vc Max29V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage16V
Power Dissipation Pd100W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
2Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
16V
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
