Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoKX022ACR-ZE2Copy
Newark Part No.12AM0976
Product RangeKionix Series
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoKX022ACR-ZE2Copy
Newark Part No.12AM0976
Product RangeKionix Series
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageVLGA
No. of Pins12Pins
Sensitivity Typ2048counts/g, 4096counts/g, 8192counts/g, 16384counts/g
Sensor Case StyleVLGA
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min0
Sensitivity Max0
Operating Temperature Max85°C
Qualification-
Product RangeKionix Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
KX022ACR-ZE2 is a MEMS capacitive 3-axis accelerometer using Kionix™ technology. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element which further utilize common mode cancellation to decrease errors from process variation, temperature, and environmental stress. Applications include mobile, wearable, hearable, healthcare, fitness, PC, tablet, game, smart audio, home appliance, office equipment.
- Kionix™ Technology, selectable acceleration range and output data rate
- Digital high-pass filter outputs, embedded buffer
- Configurable low power mode for noise and power, self-test Function
- Enhanced integrated free fall, directional single-tap/double-tap, and tilt position functions
- Configurable wake-up/back-to-sleep function, excellent temperature performance
- High shock survivability, factory programmed offset and sensitivity
- Non-linearity is ±0.6% of FS typical at (Ta = 25°C)
- Dimension is 2.0mm x 2.0mm x 1.0mm (W x D x H)
- Operating temperature range from -40°C to +85°C
- VLGA012AV02A package
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
VLGA
Sensitivity Typ
2048counts/g, 4096counts/g, 8192counts/g, 16384counts/g
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Sensitivity Max
0
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
I2C, SPI
No. of Pins
12Pins
Sensor Case Style
VLGA
Supply Voltage Max
3.6V
Sensitivity Min
0
Operating Temperature Max
85°C
Product Range
Kionix Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
